2N3028E3 vs IS212 feature comparison

2N3028E3 Microsemi Corporation

Buy Now Datasheet

IS212 Hutson Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP HUTSON INDUSTRIES
Package Description CYLINDRICAL, O-MBCY-W3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 25 mA
JEDEC-95 Code TO-18 TO-220AB
JESD-30 Code O-MBCY-W3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 110 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
RMS On-state Current-Max 0.785 A 12 A
Repetitive Peak Off-state Voltage 60 V 200 V
Repetitive Peak Reverse Voltage 60 V 200 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SFM
Pin Count 3
Case Connection ISOLATED
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JESD-609 Code e0
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 120 A
On-state Current-Max 12000 A
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Finish TIN LEAD

Compare 2N3028E3 with alternatives

Compare IS212 with alternatives