2N3028E3 vs C122A1 feature comparison

2N3028E3 Microsemi Corporation

Buy Now Datasheet

C122A1 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description CYLINDRICAL, O-MBCY-W3 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA 25 mA
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 100 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
RMS On-state Current-Max 0.785 A
Repetitive Peak Off-state Voltage 60 V 100 V
Repetitive Peak Reverse Voltage 60 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 3
Rohs Code No
Circuit Commutated Turn-off Time-Nom 50 µs
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JESD-609 Code e0
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 90 A
On-State Voltage-Max 1.8 V
On-state Current-Max 8000 A
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N3028E3 with alternatives