2MM-RD-S04-S-H-TB vs 5025840465 feature comparison

2MM-RD-S04-S-H-TB TE Connectivity

Buy Now Datasheet

5025840465 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK PINK
Insulator Material POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 2A
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 2 A 2 A
Rated Voltage 125 V
Terminal Pitch 2 mm 1.5 mm
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 4 4
Base Number Matches 1 1
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.25 inch
Body Depth 0.287 inch
Body Length 0.406 inch
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 30 Cycles
Insulation Resistance 500000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Reference Standard UL
UL Flammability Code 94V-0

Compare 2MM-RD-S04-S-H-TB with alternatives

Compare 5025840465 with alternatives