2MM-RD-S04-S-H-TB vs 2314928-4 feature comparison

2MM-RD-S04-S-H-TB TE Connectivity

Buy Now Datasheet

2314928-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 2 A 2 A
Rated Voltage 125 V
Terminal Pitch 2 mm 2 mm
Termination Type IDC SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Factory Lead Time 14 Weeks, 5 Days
Body Breadth 0.185 inch
Body Depth 0.823 inch
Body Length 0.315 inch
Dielectric Withstanding Voltage 650VAC V
Mounting Style RIGHT ANGLE
Plating Thickness 3.94u inch
Reference Standard UL
Terminal Length 0.083 inch
UL Flammability Code 94V-0

Compare 2MM-RD-S04-S-H-TB with alternatives

Compare 2314928-4 with alternatives