2MM-RD-S04-S-H-TB
vs
5-147728-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
GOLD (10) OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
2A
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
2 A
Rated Voltage
125 V
Terminal Pitch
2 mm
2.54 mm
Termination Type
IDC
SURFACE MOUNT
Total Number of Contacts
4
4
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
Additional Feature
STACKABLE
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
UL Flammability Code
94V-0
Compare 2MM-RD-S04-S-H-TB with alternatives