Part Details for 2MM-RD-S04-S-H-TB by TE Connectivity
Overview of 2MM-RD-S04-S-H-TB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical | |
98424-G52-12KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 12, 2mm (0.079in), Vertical | |
98414-S08-44UB10LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 44, 2mm (0.079in), Vertical |
Price & Stock for 2MM-RD-S04-S-H-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9254
|
Newark | Connector, Rcpt, 4Pos, 1Row, Idc Rohs Compliant: Yes |Te Connectivity 2MM-RD-S04-S-H-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 473 |
|
$1.1900 / $1.7800 | Buy Now |
DISTI #
571-2MM-RD-S04-S-HTB
|
Mouser Electronics | Headers & Wire Housings 4P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$0.8700 / $0.9810 | Order Now |
|
Onlinecomponents.com | 4P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.76 RoHS: Compliant |
1980 Partner Stock |
|
$0.7900 / $0.9440 | Buy Now |
|
Master Electronics | 4P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.76 RoHS: Compliant |
1980 Partner Stock |
|
$0.7900 / $0.9440 | Buy Now |
Part Details for 2MM-RD-S04-S-H-TB
2MM-RD-S04-S-H-TB CAD Models
2MM-RD-S04-S-H-TB Part Data Attributes
|
2MM-RD-S04-S-H-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-RD-S04-S-H-TB
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 |
Alternate Parts for 2MM-RD-S04-S-H-TB
This table gives cross-reference parts and alternative options found for 2MM-RD-S04-S-H-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2MM-RD-S04-S-H-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147726-3 | 04 MODIV VRT SR OUTRIGGER 10AU | TE Connectivity | 2MM-RD-S04-S-H-TB vs 147726-3 |
2314928-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2MM-RD-S04-S-H-TB vs 2314928-4 |
2314930-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2MM-RD-S04-S-H-TB vs 2314930-4 |
2307725-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2MM-RD-S04-S-H-TB vs 2307725-4 |
5-147728-3 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 2MM-RD-S04-S-H-TB vs 5-147728-3 |
6-172142-4 | REC HSG LOW PROFILE EI 4P | TE Connectivity | 2MM-RD-S04-S-H-TB vs 6-172142-4 |
5025840467 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 2MM-RD-S04-S-H-TB vs 5025840467 |
5025840469 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, | Molex | 2MM-RD-S04-S-H-TB vs 5025840469 |
5-147727-3 | 04 MODIV VRT SR OUTRIGGER SN | TE Connectivity | 2MM-RD-S04-S-H-TB vs 5-147727-3 |
5025840468 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, | Molex | 2MM-RD-S04-S-H-TB vs 5025840468 |