2MBI50L-120
vs
BSM50GB120DN2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
SIEMENS A G
Package Description
FLANGE MOUNT, R-XUFM-X7
FLANGE MOUNT, R-CUFM-X7
Pin Count
7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
HIGH SPEED SWITCHING
Collector Current-Max (IC)
50 A
78 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf)
500 ns
100 ns
JESD-30 Code
R-XUFM-X7
R-CUFM-X7
Number of Elements
2
2
Number of Terminals
7
7
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
800 W
800 W
Power Dissipation-Max (Abs)
400 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
3.5 V
3 V
Base Number Matches
1
3
Case Connection
ISOLATED
Gate-Emitter Thr Voltage-Max
6.5 V
Gate-Emitter Voltage-Max
20 V
Operating Temperature-Max
150 °C
Rise Time-Max (tr)
100 ns
Turn-off Time-Max (toff)
500 ns
Turn-off Time-Nom (toff)
380 ns
Turn-on Time-Max (ton)
100 ns
Turn-on Time-Nom (ton)
44 ns
Compare 2MBI50L-120 with alternatives
Compare BSM50GB120DN2 with alternatives