BSM50GB120DN2 vs CM50DU-24F feature comparison

BSM50GB120DN2 Siemens

Buy Now Datasheet

CM50DU-24F Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G MITSUBISHI ELECTRIC CORP
Package Description FLANGE MOUNT, R-CUFM-X7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 78 A 50 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND RTC
Fall Time-Max (tf) 100 ns
Gate-Emitter Thr Voltage-Max 6.5 V
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-CUFM-X7 R-XUFM-X7
Number of Elements 2 2
Number of Terminals 7 7
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 800 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 100 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 500 ns
Turn-off Time-Nom (toff) 380 ns
Turn-on Time-Max (ton) 100 ns
Turn-on Time-Nom (ton) 44 ns
VCEsat-Max 3 V 2.4 V
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 320 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application POWER CONTROL

Compare BSM50GB120DN2 with alternatives

Compare CM50DU-24F with alternatives