2MBI50L-120
vs
MG25Q2YS40
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-XUFM-X7
2-94D1A, 7 PIN
Pin Count
7
7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH SPEED SWITCHING
HIGH SPEED
Collector Current-Max (IC)
50 A
25 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
SERIES CONNECTED, CENTER TAPPED WITH BUILT-IN DIODE
Fall Time-Max (tf)
500 ns
500 ns
JESD-30 Code
R-XUFM-X7
R-PUFM-X7
Number of Elements
2
2
Number of Terminals
7
7
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
800 W
Power Dissipation-Max (Abs)
400 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
3.5 V
4 V
Base Number Matches
1
1
Rohs Code
No
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2MBI50L-120 with alternatives
Compare MG25Q2YS40 with alternatives