269144-1
vs
NQ83C96
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
SEEQ TECHNOLOGY INC
Package Description
,
QCCJ, LDCC20,.4SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XSFO-X9
S-PQCC-J28
Number of Functions
1
1
Number of Terminals
9
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SFO
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
FIBER OPTIC
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
UNSPECIFIED
J BEND
Terminal Position
SINGLE
QUAD
Base Number Matches
2
1
Rohs Code
No
Data Rate
10000 Mbps
JESD-609 Code
e0
Number of Transceivers
1
Package Equivalence Code
LDCC20,.4SQ
Supply Current-Max
150 mA
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare 269144-1 with alternatives
Compare NQ83C96 with alternatives