269144-1 vs ATA6562-GAQW0 feature comparison

269144-1 TE Connectivity

Buy Now Datasheet

ATA6562-GAQW0 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP MICROCHIP TECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFO-X9 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 9 8
Operating Temperature-Max 70 °C 150 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFO SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FIBER OPTIC SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type ETHERNET TRANSCEIVER CAN TRANSCEIVER
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form UNSPECIFIED GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
Date Of Intro 2017-06-19
Samacsys Manufacturer Microchip
Data Rate 5000 Mbps
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Transceivers 1
Package Equivalence Code SOP8,.25
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 85 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare 269144-1 with alternatives

Compare ATA6562-GAQW0 with alternatives