269144-1 vs TM1250HCA1 feature comparison

269144-1 TE Connectivity

Buy Now Datasheet

TM1250HCA1 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP PULSE ELECTRONICS CORP
Package Description , SOP, SOP16,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFO-X9 R-XDSO-G28
Number of Functions 1 1
Number of Terminals 9 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFO SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FIBER OPTIC SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL MILITARY
Terminal Form UNSPECIFIED GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 28
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.4
Technology HYBRID
Terminal Pitch 1.27 mm

Compare 269144-1 with alternatives

Compare TM1250HCA1 with alternatives