269144-1 vs PI2C6040 feature comparison

269144-1 TE Connectivity

Buy Now Datasheet

PI2C6040 Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP PERICOM SEMICONDUCTOR CORP
Package Description , QFP, QFP144(UNSPEC)
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFO-X9 S-PQFP-G144
Number of Functions 1 1
Number of Terminals 9 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFO QFP
Package Shape RECTANGULAR SQUARE
Package Style FIBER OPTIC FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED GULL WING
Terminal Position SINGLE QUAD
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
Data Rate 100000 Mbps
JESD-609 Code e0
Number of Transceivers 4
Package Equivalence Code QFP144(UNSPEC)
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare 269144-1 with alternatives

Compare PI2C6040 with alternatives