262004
vs
0272004.0H
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
7.37 mm
|
7.3 mm
|
Body Length or Diameter |
5.97 mm
|
5.97 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
4 A
|
4 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; UL
|
CSA; QPL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
GOLD
|
|
Terminal Shape |
TAB/BLADE
|
PIN WIRE
|
Base Number Matches |
2
|
1
|
Fuse Size |
|
MICRO
|
Joule Integral-Nom |
|
1 J
|
Packing Method |
|
BULK
|
Trip Time or Delay |
|
2 s
|
|
|
|
Compare 262004 with alternatives
Compare 0272004.0H with alternatives