Part Details for 262004 by Littelfuse Inc
Overview of 262004 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 262004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Micro Very Fast Acting 4A 125V Radial 5.97 X 7.37mm RoHS: Compliant | 0 |
|
$7.6800 / $41.6500 | Buy Now |
Part Details for 262004
262004 CAD Models
262004 Part Data Attributes
|
262004
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
262004
Littelfuse Inc
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.37 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 262004
This table gives cross-reference parts and alternative options found for 262004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 262004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0272004.0H | Electric Fuse, | Littelfuse Inc | 262004 vs 0272004.0H |
0278004.0H | Electric Fuse, | Littelfuse Inc | 262004 vs 0278004.0H |
0279004.0H | Electric Fuse, | Littelfuse Inc | 262004 vs 0279004.0H |
UL522.223 | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Eska | 262004 vs UL522.223 |
0278004.H | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 262004 vs 0278004.H |
0262004.V | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 262004 vs 0262004.V |