262004 vs 0278004.0H feature comparison

262004 Littelfuse Inc

Buy Now Datasheet

0278004.0H Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.37 mm 7.3 mm
Body Length or Diameter 5.97 mm 5.97 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 10000 A 10000 A
Rated Current 4 A 4 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; QPL; UL
Surface Mount NO NO
Terminal Finish GOLD
Terminal Shape TAB/BLADE WIRE
Base Number Matches 1 1
Fuse Size MICRO
Joule Integral-Nom 1 J
Packing Method BULK
Trip Time or Delay 2 s

Compare 262004 with alternatives

Compare 0278004.0H with alternatives