0272004.0H
vs
UL522.223
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
LITTELFUSE INC
|
ESKA ERICH SCHWEIZER GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
TIME LAG
|
Body Height |
7.3 mm
|
20 mm
|
Body Length or Diameter |
5.97 mm
|
5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MICRO
|
5x20mm
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
10000 A
|
200 A
|
Rated Current |
4 A
|
4 A
|
Rated Voltage(AC) |
125 V
|
250 V
|
Rated Voltage(DC) |
125 V
|
|
Reference Standard |
CSA; QPL; UL
|
CE; CUL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Trip Time or Delay |
2 s
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Pre-arcing Time-Min |
|
120000 ms
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare 0272004.0H with alternatives
Compare UL522.223 with alternatives