25CH-F-15-BRN
vs
48300-1511
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ADAM TECHNOLOGIES INC
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.152 inch
0.669 inch
Body Depth
0.263 inch
0.106 inch
Body Length
1.529 inch
0.559 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BROWN
WHITE
Insulator Material
POLYAMIDE
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.098 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.5 A
Reference Standard
UL, CSA
UL
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
15
15
Base Number Matches
1
1
Rohs Code
Yes
Board Mounting Option
FITTING NAIL
Contact Finish Termination
TIN OVER NICKEL
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
0.7874 mm
Compare 25CH-F-15-BRN with alternatives
Compare 48300-1511 with alternatives