25CH-F-15-BRN vs 502578-1500 feature comparison

25CH-F-15-BRN Adam Technologies Inc

Buy Now Datasheet

502578-1500 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.152 inch 0.24 inch
Body Depth 0.263 inch 0.339 inch
Body Length 1.529 inch 1.055 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Dielectric Withstanding Voltage 800VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color BROWN BEIGE
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.098 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Polarization Key POLARIZED HOUSING POLARIZED KEY
Rated Current (Signal) 2.5 A 3 A
Reference Standard UL, CSA UL
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 9 Weeks, 3 Days
Samacsys Manufacturer Molex
Body/Shell Style PLUG
Contact Design STRIP OR LOOSE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Durability 30 Cycles
Insertion Force-Max 56.6 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min 2.9 N

Compare 25CH-F-15-BRN with alternatives

Compare 502578-1500 with alternatives