25CH-F-15-BRN
vs
68418-1500
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ADAM TECHNOLOGIES INC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.152 inch
0.12 inch
Body Depth
0.263 inch
0.232 inch
Body Length
1.529 inch
1.197 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
800VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BROWN
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.098 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
2.5 A
2 A
Reference Standard
UL, CSA
UL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
1
Board Mounting Option
PEG
Contact Resistance
5 mΩ
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Terminal Length
0.134 inch
Terminal Pitch
2.0066 mm
Compare 25CH-F-15-BRN with alternatives
Compare 68418-1500 with alternatives