48300-1511 vs 801-83-015-10-143101 feature comparison

48300-1511 Molex

Buy Now Datasheet

801-83-015-10-143101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option FITTING NAIL
Body Breadth 0.669 inch 0.1 inch
Body Depth 0.106 inch 0.276 inch
Body Length 0.559 inch 1.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Color WHITE BLACK
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYESTER
Mating Contact Pitch 0.031 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Reference Standard UL UL
Terminal Pitch 0.7874 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style SOCKET
Contact Finish Mating GOLD (30)
Contact Material BERYLLIUM COPPER
Contact Resistance 10 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
IEC Conformance NO
Insertion Force-Max 1.1954 N
Insulation Resistance 10000000000 Ω
JESD-609 Code e3
MIL Conformance NO
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 29u inch
Rated Current (Signal) 3 A
UL Flammability Code 94V-0
Withdrawl Force-Min .5838 N

Compare 48300-1511 with alternatives

Compare 801-83-015-10-143101 with alternatives