25.398.2253.0 vs VK0251500000G feature comparison

25.398.2253.0 Wieland Electric GmbH

Buy Now Datasheet

VK0251500000G Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIELAND ELECTRIC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method SOLDER CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CUL; TUV; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Samacsys Manufacturer Amphenol
Additional Feature 94V-0, THERMOPLASTIC

Compare 25.398.2253.0 with alternatives

Compare VK0251500000G with alternatives