VK0251500000G vs 2EHDRC-02PL20 feature comparison

VK0251500000G Amphenol Corporation

Buy Now Datasheet

2EHDRC-02PL20 Dinkle Enterprises

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer Amphenol
Additional Feature 94V-0, THERMOPLASTIC STANDARD: UL 94V-0, LCP
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare VK0251500000G with alternatives

Compare 2EHDRC-02PL20 with alternatives