VK0251500000G vs 20020131-H021A01LF feature comparison

VK0251500000G Amphenol Corporation

Buy Now Datasheet

20020131-H021A01LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code unknown compliant
Samacsys Manufacturer Amphenol
Additional Feature 94V-0, THERMOPLASTIC
Fastening Method CONNECTOR
Mounting Type BOARD BOARD AND PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare VK0251500000G with alternatives

Compare 20020131-H021A01LF with alternatives