25.398.2253.0 vs 50990025121F feature comparison

25.398.2253.0 Wieland Electric GmbH

Buy Now Datasheet

50990025121F PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIELAND ELECTRIC INC PTR HARTMANN GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SOLDER CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 2
Additional Feature STANDARD: UL 94V-0, PA66

Compare 25.398.2253.0 with alternatives

Compare 50990025121F with alternatives