230.375PMXP vs STGS3/8 feature comparison

230.375PMXP Littelfuse Inc

Buy Now Datasheet

STGS3/8 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic SLOW TIME DELAY
Body Height 14.48 mm 14.5 mm
Body Length or Diameter 4.7 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; GR; PSE; TIA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Category CO2 Kg 3.5
Candidate List Date 2011-12-19
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Built-in Feature INDICATOR

Compare 230.375PMXP with alternatives

Compare STGS3/8 with alternatives