STGS3/8 vs 289.375 feature comparison

STGS3/8 Mersen Electrical Power

Buy Now Datasheet

289.375 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY FAST
Body Height 14.5 mm 14.48 mm
Body Length or Diameter 4.5 mm 4.5 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; MIL; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e0
Joule Integral-Nom
Terminal Finish TIN LEAD

Compare STGS3/8 with alternatives

Compare 289.375 with alternatives