Part Details for 230.375PMXP by Littelfuse Inc
Overview of 230.375PMXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 230.375PMXP
230.375PMXP CAD Models
230.375PMXP Part Data Attributes
|
230.375PMXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
230.375PMXP
Littelfuse Inc
Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; GR; PSE; TIA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 230.375PMXP
This table gives cross-reference parts and alternative options found for 230.375PMXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 230.375PMXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
230.375M | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 230.375PMXP vs 230.375M |
022050.375HXP | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 230.375PMXP vs 022050.375HXP |
230.375DRT1W | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 230.375PMXP vs 230.375DRT1W |
022050.375MXP | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 230.375PMXP vs 022050.375MXP |
022050.375P | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 230.375PMXP vs 022050.375P |