STGS3/8 vs 230.375P feature comparison

STGS3/8 Mersen Electrical Power

Buy Now Datasheet

230.375P Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY SLOW
Body Height 14.5 mm 14.48 mm
Body Length or Diameter 4.5 mm 4.7 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; GR; PSE; TIA; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3
Joule Integral-Nom
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin (Sn)

Compare STGS3/8 with alternatives

Compare 230.375P with alternatives