210-91-632-41-001000 vs 210-88-632-41-101000 feature comparison

210-91-632-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

210-88-632-41-101000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Mill-Max Mill-Max
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN LEAD TIN LEAD OVER NICKEL
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature DIP SOCKET
Contact Configuration RECTANGLE
Device Type Used On DIP32
Housing Material PLASTIC
JESD-609 Code e0
Number of Contacts 32

Compare 210-91-632-41-001000 with alternatives

Compare 210-88-632-41-101000 with alternatives