210-88-632-41-101000 vs M83734/17-013 feature comparison

210-88-632-41-101000 Mill-Max Mfg Corp

Buy Now Datasheet

M83734/17-013 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET STANDARD: MIL-S-83734
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE GOLD (30)
Contact Finish Termination TIN LEAD OVER NICKEL GOLD (30)
Contact Material NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Housing Material PLASTIC GLASS FILLED POLYETHYLENE POLYESTER
JESD-609 Code e0 e4
Number of Contacts 32 32
Base Number Matches 1 1

Compare 210-88-632-41-101000 with alternatives

Compare M83734/17-013 with alternatives