210-91-632-41-001000 vs M83734/17-013 feature comparison

210-91-632-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

M83734/17-013 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Mill-Max
Contact Finish Mating NOT APPLICABLE GOLD (30)
Contact Finish Termination TIN LEAD GOLD (30)
Contact Material NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: MIL-S-83734
Device Type Used On DIP32
Housing Material GLASS FILLED POLYETHYLENE POLYESTER
JESD-609 Code e4
Number of Contacts 32

Compare 210-91-632-41-001000 with alternatives

Compare M83734/17-013 with alternatives