210-88-632-41-101000 vs 210-93-632-41-001100 feature comparison

210-88-632-41-101000 Mill-Max Mfg Corp

Buy Now Datasheet

210-93-632-41-001100 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET DIP SOCKET, LOW PROFILE
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Housing Material PLASTIC POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code e0 e0
Number of Contacts 32 32
Base Number Matches 1 1

Compare 210-88-632-41-101000 with alternatives

Compare 210-93-632-41-001100 with alternatives