208458064010055 vs 857-10-010-10-002000 feature comparison

208458064010055 Kyocera AVX Components

Buy Now Datasheet

857-10-010-10-002000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612, POLARIZED
Body Breadth 0.315 inch 0.12 inch
Body Depth 0.457 inch 0.095 inch
Body Length 3.736 inch 0.265 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 1.27 mm
Polarization Key SHRD ENDS
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.799 inch 0.102 inch
Terminal Pitch 5.08 mm 1.27 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 32 10
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Samacsys Manufacturer Mill-Max
Contact Pattern RECTANGULAR
Mating Contact Row Spacing 0.05 inch
Mounting Option 1 LOCKING

Compare 208458064010055 with alternatives

Compare 857-10-010-10-002000 with alternatives