208458064010055
vs
WTB10SOR7SYFF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AIRBORN INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612, POLARIZED
Body Breadth
0.315 inch
0.25 inch
Body Depth
0.457 inch
0.335 inch
Body Length
3.736 inch
1.35 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
5 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
SHRD ENDS
Rated Current (Signal)
3 A
5 A
Reference Standard
UL, CSA
Terminal Length
0.799 inch
0.109 inch
Terminal Pitch
5.08 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
32
10
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Base Number Matches
1
1
Contact Pattern
STAGGERED
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Compare 208458064010055 with alternatives
Compare WTB10SOR7SYFF with alternatives