857-10-010-10-002000 vs 853-87-010-20-002101 feature comparison

857-10-010-10-002000 Mill-Max Mfg Corp

Buy Now Datasheet

853-87-010-20-002101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Mill-Max
Body Breadth 0.12 inch 0.174 inch
Body Depth 0.095 inch 0.297 inch
Body Length 0.265 inch 0.266 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 2.54 mm
Terminal Length 0.102 inch 0.126 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination TIN
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 700VAC V
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mounting Style RIGHT ANGLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL

Compare 857-10-010-10-002000 with alternatives

Compare 853-87-010-20-002101 with alternatives