857-10-010-10-002000 vs EZC36DJFN feature comparison

857-10-010-10-002000 Mill-Max Mfg Corp

Buy Now Datasheet

EZC36DJFN Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Mill-Max
Body Breadth 0.12 inch 0.37 inch
Body Depth 0.095 inch 0.55 inch
Body Length 0.265 inch 3.856 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 2.54 mm
Terminal Length 0.102 inch 0.19 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 10 72
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature WITHOUT STANDOFFS
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 600VDC V
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
Mounting Style STRAIGHT
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
Plating Thickness 10u inch
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Withdrawl Force-Min .278 N

Compare 857-10-010-10-002000 with alternatives

Compare EZC36DJFN with alternatives