2-1825955-6 vs 1BT003-2712L-001 feature comparison

2-1825955-6 TE Connectivity

Buy Now Datasheet

1BT003-2712L-001 Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Actuator Angle
Actuator Length 0.37 inch
Actuator Travel 0.254 mm 0.25 mm
Actuator Type PUSHBUTTON
Additional Feature ROHS COMPLIANT
Body Breadth 5.99 mm 6 mm
Body Height 3.6 mm 3.5 mm
Body Length or Diameter 5.99 mm 6 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 1.27 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -35 °C -20 °C
PCB Hole Count 5 4
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Bounce Time-Max 5 ms
Dielectric Withstand Volts 250VAC V

Compare 2-1825955-6 with alternatives

Compare 1BT003-2712L-001 with alternatives