1BT003-2712L-001 vs FSM10J feature comparison

1BT003-2712L-001 Foxconn

Buy Now Datasheet

FSM10J TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TYCO ELECTRONICS ALCOSWITCH
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Travel 0.25 mm
Body Breadth 6 mm 5.99 mm
Body Height 3.5 mm 3.6 mm
Body Length or Diameter 6 mm 5.99 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.27 N 2.06 N
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
PCB Hole Count 4
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact (DC) Max Rating R Load .05A@12VDC
Contact Voltage(DC)-Max 12 V
Electrical Life 100000 Cycle(s)
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare 1BT003-2712L-001 with alternatives

Compare FSM10J with alternatives