2-1825955-6
vs
KSH611BT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Actuator Angle
Actuator Length
0.37 inch
Actuator Travel
0.254 mm
0.25 mm
Actuator Type
PUSHBUTTON
STEM
Additional Feature
ROHS COMPLIANT
Body Breadth
5.99 mm
5.3 mm
Body Height
3.6 mm
3.4 mm
Body Length or Diameter
5.99 mm
6 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER OVER NICKEL
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
1.57 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-35 °C
-25 °C
PCB Hole Count
5
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
BLACK
Contact Bounce Time-Max
5 ms
Packing Method
TAPE AND REEL
Compare 2-1825955-6 with alternatives
Compare KSH611BT with alternatives