1T360 vs 934051270115 feature comparison

1T360 Sony Semiconductor

Buy Now Datasheet

934051270115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP NXP SEMICONDUCTORS
Package Description R-PDSO-F2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11.5 8.45
Diode Capacitance-Nom 31.25 pF 19.74 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 28 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 3 1
Diode Cap Tolerance 7.7%
Frequency Band ULTRA HIGH FREQUENCY

Compare 1T360 with alternatives

Compare 934051270115 with alternatives