1T360 vs BBY51 feature comparison

1T360 Sony Semiconductor

Buy Now Datasheet

BBY51 Siemens

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SONY CORP SIEMENS A G
Package Description R-PDSO-F2 R-PDSO-G3
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 7 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Capacitance Ratio-Min 11.5 1.55
Diode Capacitance-Nom 31.25 pF 5.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 75 °C 150 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Reverse Current-Max 0.01 µA 0.01 µA
Reverse Test Voltage 28 V 6 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2

Compare 1T360 with alternatives

Compare BBY51 with alternatives