1T360 vs SMV1705-040LF feature comparison

1T360 Sony Semiconductor

Buy Now Datasheet

SMV1705-040LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP SKYWORKS SOLUTIONS INC
Package Description R-PDSO-F2 GREEN PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 12 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11.5 2.8
Diode Capacitance-Nom 31.25 pF 18.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PBCC-N2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 75 °C 175 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 28 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Position DUAL BOTTOM
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 1
Samacsys Manufacturer Skyworks
Additional Feature LOW INDUCTANCE, LOW NOISE
Diode Cap Tolerance 5.46%
Frequency Band S BAND
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.75 W

Compare 1T360 with alternatives

Compare SMV1705-040LF with alternatives