934051270115 vs SMV1705-040LF feature comparison

934051270115 NXP Semiconductors

Buy Now Datasheet

SMV1705-040LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SKYWORKS SOLUTIONS INC
Package Description R-PDSO-G2 GREEN PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 7.7% 5.46%
Diode Capacitance Ratio-Min 8.45 2.8
Diode Capacitance-Nom 19.74 pF 18.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY S BAND
JESD-30 Code R-PDSO-G2 R-PBCC-N2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 1
Samacsys Manufacturer Skyworks
Additional Feature LOW INDUCTANCE, LOW NOISE
Breakdown Voltage-Min 12 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.75 W

Compare 934051270115 with alternatives

Compare SMV1705-040LF with alternatives