1PMT5938BE3/TR13
vs
CMZ5938BPTR13
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Package Description
DO-216, 2 PIN
R-PDSO-C2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
20 Weeks
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PSSO-G1
R-PDSO-C2
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
0.55 W
Reference Voltage-Nom
36 V
36 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
C BEND
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
10.4 mA
10.4 mA
Base Number Matches
1
3
Pin Count
2
Manufacturer Package Code
SMB
Category CO2 Kg
8.7
Compliance Temperature Grade
Military: -65C to +150C
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Additional Feature
HIGH RELIABILITY
Qualification Status
Not Qualified
Compare 1PMT5938BE3/TR13 with alternatives
Compare CMZ5938BPTR13 with alternatives