CMZ5938BPTR13 vs CMZ5938BTR13PBFREE feature comparison

CMZ5938BPTR13 Central Semiconductor Corp

Buy Now Datasheet

CMZ5938BTR13PBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-C2
Pin Count 2
Manufacturer Package Code SMB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 36 V 36 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5% 5%
Working Test Current 10.4 mA 10.4 mA
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2018-01-31
Dynamic Impedance-Max 38 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare CMZ5938BPTR13 with alternatives

Compare CMZ5938BTR13PBFREE with alternatives