CMZ5938BPTR13
vs
CMZ5938BBK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-C2
SMA, 2 PIN
Pin Count
2
2
Manufacturer Package Code
SMB
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
36 V
36 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
10.4 mA
10.4 mA
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Dynamic Impedance-Max
38 Ω
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare CMZ5938BPTR13 with alternatives
Compare CMZ5938BBK with alternatives