1PMT5938BE3/TR13 vs CMZ5938BPPBFREE feature comparison

1PMT5938BE3/TR13 Microsemi Corporation

Buy Now Datasheet

CMZ5938BPPBFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Package Description S-PSSO-G1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA
JESD-30 Code S-PSSO-G1 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Reference Voltage-Nom 36 V 36 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING C BEND
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5% 5%
Working Test Current 10.4 mA 10.4 mA
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 38 Ω
JESD-609 Code e3
Knee Impedance-Max 850 Ω
Moisture Sensitivity Level 1
Reverse Current-Max 1 µA
Reverse Test Voltage 27.4 V
Terminal Finish Matte Tin (Sn)

Compare 1PMT5938BE3/TR13 with alternatives

Compare CMZ5938BPPBFREE with alternatives