1N6112A vs JANTX1N6112A feature comparison

1N6112A Microchip Technology Inc

Buy Now Datasheet

JANTX1N6112A Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSS COMPONENTS
Package Description HERMETIC SEALED, GLASS, B PACKAGE-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 21 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 17.1 V 16.2 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-MALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W 1.5 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 13.7 V 13.7 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 11 9
Breakdown Voltage-Nom 18 V
Clamping Voltage-Max 25.1 V
Reference Standard MIL-19500/516

Compare 1N6112A with alternatives

Compare JANTX1N6112A with alternatives