1N6112A vs JANTXV1N6116A feature comparison

1N6112A Microchip Technology Inc

Buy Now Datasheet

JANTXV1N6116A Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED, GLASS, B PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 21 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 17.1 V 24.3 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 13.7 V 20.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 11 9
Breakdown Voltage-Nom 27 V
Clamping Voltage-Max 39.2 V
Reverse Current-Max 1 µA

Compare 1N6112A with alternatives